GBB22DYHN

Heilind Number:SULGBB22DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DYHN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DYHN

Detailed Description

Introducing the GBB22DYHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring excellent conductivity and durability. With a rated amperage of 1A and voltage of 300VAC, it meets the demands of various electronic applications. The 2-row, 44-position layout with 1.27mm pitch allows for efficient connectivity. Its straight orientation and thru-hole termination method make assembly easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating enhances solderability. Compact yet robust, the GBB22DYHN is ideal for use in aerospace, defense, and industrial systems. Upgrade your interconnection solutions with this reliable connector.