GBB22DYRD

Heilind Number:SULGBB22DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB22DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB22DYRD
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB22DYRD

Detailed Description

The GBB22DYRD is a high-quality board-to-board PCB connector designed for precision performance in electronic applications. Featuring a durable PA9T housing and contact pins made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm (.05in) and 44 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation make it easy to install and secure in place. Operating at voltages up to 300VAC, with an amperage rating of 1A, it meets the demands of various systems. The termination method of Card Extender with Matte Tin plating guarantees efficient and durable connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Whether for commercial or industrial use, the GBB22DYRD is a dependable solution for your connectivity needs.