| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB22DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBB22DYRQ |
GBB22DYRQ
| Heilind Number: | SULGBB22DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB22DYRQ |
| ECAD Model: |
Specifications
Detailed Description
The GBB22DYRQ is a high-performance female connector designed for demanding PCB applications. With a compact form factor and straddle mount design, it offers secure and reliable connectivity in tight spaces. Featuring 44 positions and a pitch of 1.27mm, it allows for efficient signal transmission. The contact material is made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The termination method is via card extender, with matte tin plating for added durability. This connector, part of the Board To Board PCB Connectors category, is ideal for applications where reliability is paramount.

