GBB24DHHD

Heilind Number:SULGBB24DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB24DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB24DHHD
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB24DHHD

Detailed Description

Introducing the GBB24DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable PA9T housing and contacts made of corrosion-resistant phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various power and data applications. The hairpin contact design and thru-hole termination method offer secure and stable connectivity, while the 1.27mm pitch and 48 positions provide ample flexibility for circuit board layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial, aerospace, and automotive sectors. Its compact size, with a height of .61 inches and width of .37 inches, allows for space-saving installation. Trust in the GBB24DHHD for high-reliability connectivity solutions.