GBB24DHHN

Heilind Number:SULGBB24DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB24DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB24DHHN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB24DHHN

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GBB24DHHN, is a high-performance component designed for demanding electronic applications. Featuring a dual-row configuration with 48 female contacts, it ensures reliable connectivity in complex circuit setups. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for high-speed data transmission and power delivery. Its straight orientation and thru-hole termination method offer easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. This connector is a perfect choice for aerospace, defense, and industrial applications where reliability is paramount.