GBB24DHHT

Heilind Number:SULGBB24DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB24DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB24DHHT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB24DHHT

Detailed Description

Introducing the GBB24DHHT, a high-performance PA9T and phosphor bronze board-to-board PCB connector. Designed for reliable power transmission, this female connector features two rows with a threaded mount type and through-hole termination method, ensuring secure and stable connections. Its gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, suitable for demanding applications. With a pitch of 1.27mm (0.05in) and voltage rating of 300 VAC, it supports efficient data and power transfer. The hairpin contact type and straight orientation, along with 48 positions, enable precise mating. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm (0.61in) and width of 9.4mm (0.37in), allows for space-saving integration on PCBs. The matte tin termination plating enhances durability. Classified under the hi-rel category, the GBB24DHHT is a reliable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with this acronymic connector.