GBB24DHRD

Heilind Number:SULGBB24DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB24DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB24DHRD
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB24DHRD

Detailed Description

Introducing the GBB24DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row configuration with 48 positions, and clearance hole mount type make it versatile for various PCB assemblies. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees superior signal transmission at 1A and 300VAC. Perfect for straddle orientation, this connector offers a pitch of 1.27mm (.05 in) and a tail length of 4.06mm (.16 in), meeting high-speed and high-density connectivity requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, and with RoHS compliance, it's ideal for industrial and electronic applications. Trust the GBB24DHRD for efficient and durable board-to-board connections in your projects.