GBB24DHRN

Heilind Number:SULGBB24DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB24DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB24DHRN
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB24DHRN

Detailed Description

The GBB24DHRN is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 1.27mm (.05 inches) and 48 positions across two rows, it offers versatile connectivity options. The hairpin contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's no mounting design and termination method via card extender streamline installation. With a voltage rating of 300VAC and amperage of 1A, it meets stringent performance standards. The matte tin termination plating guarantees long-term durability. Ideal for high-speed data transfer and power delivery, this connector is a key component in ensuring efficient electronic connectivity.