GBB24DHRT

Heilind Number:SULGBB24DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB24DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB24DHRT
Amperage:1 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB24DHRT

Detailed Description

The GBB24DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable and low-resistance electrical connections. With a pitch of 1.27mm (0.05in) and 48 positions spread across two rows, it offers ample connectivity options. The threaded mount and card extender termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for use in a wide range of environments. Its hairpin contact type and straddle orientation further enhance its versatility. The Matte Tin termination plating adds durability and longevity to its already robust construction. Perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications, the GBB24DHRT is a top choice for engineers seeking dependable connectivity solutions.