GBB25DHAD

Heilind Number:SULGBB25DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHAD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHAD

Detailed Description

The GBB25DHAD is a high-performance Board To Board PCB Connector designed for critical applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact type, Right Angle orientation, and Thru Hole termination method make it easy to integrate into circuit boards. With a pitch of 1.27mm (.05in) and 50 positions, it allows for high-density connections. Operating at a voltage of 300VAC and with an amperage rating of 1A, it meets stringent performance requirements. The connector's rugged design, with a clearance hole mount type and matte tin termination plating, ensures stability even in extreme conditions. Suitable for applications where reliability is paramount, the GBB25DHAD is the ideal choice for aerospace, defense, and other hi-rel industries.