GBB25DHAN

Heilind Number:SULGBB25DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHAN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHAN

Detailed Description

This female PCB connector, SKU GBB25DHAN, is designed for high-performance applications with its PA9T and phosphor bronze construction. Featuring two rows of 50 hairpin contacts, it offers reliable connectivity with a pitch of 1.27mm and gold plating. With a voltage rating of 300 VAC and amperage of 1A, it ensures efficient power transmission. The right-angle orientation and no mounting required make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, allows for space-efficient installation. Terminated through holes with matte tin plating, this connector guarantees secure and durable soldering. Ideal for board-to-board and card edge connections, it is a dependable solution for industrial and electronic applications.