GBB25DHAS

Heilind Number:SULGBB25DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHAS
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHAS

Detailed Description

Introducing the GBB25DHAS, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures seamless connectivity even in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The two-row, 50-position design with side-hole mount and thru-hole termination method offers secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The right-angle orientation and hairpin contact type further enhance functionality. Measuring at .915 inches in height and 9.4mm in width, with a pitch of 1.27mm, this connector is compact yet powerful. Tailored for hi-rel environments, the GBB25DHAS is the epitome of quality and performance in connectivity solutions.