GBB25DHAT

Heilind Number:SULGBB25DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGBB25DHAT

Detailed Description

The GBB25DHAT is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered PHOSPHOR BRONZE contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design and Right Angle orientation, it allows for efficient PCB layout in tight spaces. The threaded mount type and Thru Hole termination method offer secure attachment and easy assembly. With a pitch of 1.27mm and 50 positions, it provides ample connectivity options. Rated for 300VAC and operating at temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. The Matte Tin termination plating enhances solderability. Ideal for industries such as aerospace, defense, and telecommunications, the GBB25DHAT is a trusted solution for demanding electronic systems.