GBB25DHBN

Heilind Number:SULGBB25DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHBN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHBN

Detailed Description

Introducing GBB25DHBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing material and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 1.27mm (.05 in) and 50 positions spread across 2 rows, it offers versatile connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 125°C, this connector guarantees stable performance. Its no-mounting, thru-hole termination method and matte tin plating further enhance its durability. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it suits various PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB25DHBN is a dependable choice.