GBB25DHFT

Heilind Number:SULGBB25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHFT

Detailed Description

Introducing the GBB25DHFT, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 1.27mm (.05 in) and featuring two rows with 50 positions, this female connector ensures seamless electrical connectivity in your electronic assemblies. Boasting contact material made of PA9T & phosphor bronze with gold plating, it guarantees reliable signal transmission while operating at a voltage of 300 VAC. The surface mount termination method and threaded mount type facilitate easy and secure installation. With a tail length of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in), it offers versatility in various applications. RoHS compliant and suitable for operating temperatures ranging from -65 to 125°C, the GBB25DHFT is the ideal choice for demanding environments where performance and longevity are paramount. Trust in this connector for efficient and stable connections in your electronic systems.