GBB25DHHD

Heilind Number:SULGBB25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHHD

Detailed Description

The GBB25DHHD is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability even in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it offers secure power and signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make for easy and secure connections. With 50 positions spread over 2 rows, and a 1.27mm pitch, it allows for high-density mounting while maintaining signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for a variety of industrial and commercial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the GBB25DHHD for reliable and efficient board-to-board connectivity in your projects.