| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB25DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB25DHHN |
GBB25DHHN
| Heilind Number: | SULGBB25DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB25DHHN |
| ECAD Model: |
Specifications
Detailed Description
The GBB25DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a compact design, it offers two rows of 50 gold-plated hairpin contacts on a 1.27mm pitch, ideal for high-density PCB layouts. The straight orientation and through-hole termination method make it easy to install securely. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances durability. Perfect for industries requiring robust connectivity solutions, this connector is a dependable choice for critical systems.

