GBB25DHHT

Heilind Number:SULGBB25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHHT

Detailed Description

Introducing the GBB25DHHT, a high-performance board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze, this connector boasts exceptional durability and conductivity. With a current rating of 1A and a voltage capability of 300VAC, it ensures seamless power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transfer. With a pitch of 1.27mm and a straight orientation, it facilitates easy and accurate mating. Its 50 positions and hairpin contact type make it ideal for high-density applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Thru-hole termination with matte tin plating ensures robust solder connections. Classified under hi-rel components, the GBB25DHHT is a top choice for aerospace, defense, and industrial electronics. Trust in its quality and performance for your critical connectivity needs.