GBB25DHLR

Heilind Number:SULGBB25DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGBB25DHLR

Detailed Description

Introducing the GBB25DHLR, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a 1A current rating and 300VAC voltage capability, it meets the requirements of high-power applications. The connector, with a hairpin contact type and straight orientation, offers secure and efficient connectivity with 50 positions arranged in two rows. Its metal board lock mount type and thru-hole termination method provide stability during assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial settings. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures reliable solder connections. Trust the GBB25DHLR for seamless board-to-board connections in your next project.