GBB25DHNN

Heilind Number:SULGBB25DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHNN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHNN

Detailed Description

Introducing the GBB25DHNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 50 female contacts, this connector ensures reliable signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The contact type is hairpin, enhancing stability during operation. Its straight orientation and no-mounting design make installation easy. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. The matte tin termination plating further enhances its reliability. At a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space on PCBs without compromising performance. Trust the GBB25DHNN for secure and efficient board-to-board connections in your electronic designs.