GBB25DHNT

Heilind Number:SULGBB25DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:50
SKU:SULGBB25DHNT

Detailed Description

The GBB25DHNT is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 1.27mm and a straight orientation, it offers easy and secure mating in tight spaces. The threaded mount type and thru-hole termination method guarantee sturdy and stable connection to the PCB. With a voltage rating of 300VAC and amperage of 1A, it meets stringent industry standards for electrical performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its 50 positions across 2 rows provide ample connectivity options. Matte tin termination plating enhances durability and longevity. Perfect for demanding applications in aerospace, defense, and telecommunications, the GBB25DHNT is the ideal choice for high-reliability connectivity solutions.