GBB25DHRT

Heilind Number:SULGBB25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DHRT

Detailed Description

Introducing the GBB25DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 1A amperage rating and a voltage tolerance of 300 VAC, it offers efficient power transmission. The female connector with two rows and Hairpin contact type, straddle-oriented, caters to versatile PCB setups. The termination method utilizing Card Extender and termination plating of Matte Tin guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and other hi-rel applications. With its 50 positions and 1.27mm pitch, it facilitates high-density PCB layouts while maintaining signal integrity. Trust the GBB25DHRT for seamless and high-performance board-to-board connections in your critical systems.