GBB25DYHD

Heilind Number:SULGBB25DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYHD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DYHD

Detailed Description

Introducing the GBB25DYHD, a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a compact form factor and a pitch of 1.27mm, this connector is perfect for space-constrained applications. Featuring two rows of 50 positions each, it offers ample connectivity options. The female gender and straight orientation make for easy installation, while the clearance hole mount type ensures a secure fit. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector guarantees long-lasting performance. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The contact type is cantilever, and termination method is thru hole, with matte tin plating for added durability. The tail length of 3.18mm allows for efficient soldering, and the connector's dimensions of 15.49mm in height and 9.4mm in width ensure compatibility with various PCB layouts. Trust the GBB25DYHD for seamless and dependable board-to-board connections in your electronic designs.