GBB25DYHT

Heilind Number:SULGBB25DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DYHT

Detailed Description

Introducing the GBB25DYHT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a 1A, 300VAC rating, it offers secure power transmission, while its cantilever contact type and threaded mount type guarantee stable connections. Boasting 2 rows of 50 positions each, with a 1.27mm pitch, it facilitates efficient signal transfer. The connector can operate in extreme temperatures ranging from -65 to 125°C, making it suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With Matte Tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Ideal for use in aerospace, defense, and industrial applications, the GBB25DYHT is the perfect choice for high-reliability connectivity solutions.