GBB25DYRD

Heilind Number:SULGBB25DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DYRD

Detailed Description

GBB25DYRD features a cutting-edge design with PA9T and Phosphor Bronze construction, ensuring superior performance in board to board PCB connections. With a 1A amperage rating and 300VAC voltage capacity, this connector is perfect for high-power applications. Its female gender, two rows layout, and straddle orientation offer versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing reliable signal transmission. Featuring a 1.27mm pitch and 50 positions, it allows for dense board layouts. The termination method is card extender, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The GBB25DYRD is the perfect choice for demanding electronic applications.