GBB25DYRN

Heilind Number:SULGBB25DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DYRN

Detailed Description

Introducing the GBB25DYRN, a high-performance PCB connector designed for demanding industrial applications. This female connector features two rows with a total of 50 positions, allowing for secure and efficient board-to-board connections. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its reliability. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent electrical requirements. The termination method of Card Extender with matte tin plating guarantees easy installation and maintenance. RoHS compliant and capable of operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained applications. Trust the GBB25DYRN for seamless connectivity in your critical electronic systems.