GBB25DYRQ

Heilind Number:SULGBB25DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DYRQ

Detailed Description

The GBB25DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable conductivity even in harsh environments. With a pitch of 1.27mm and 50 positions, it allows for precise and secure connections. The female connector, with a straddle mount and card extender termination method, offers versatile installation options. Gold-plated cantilever contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of industrial settings. With its compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether used in telecommunications, aerospace, or other hi-rel industries, the GBB25DYRQ delivers exceptional performance and reliability.