GBB25DYRT

Heilind Number:SULGBB25DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB25DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB25DYRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB25DYRT

Detailed Description

Introducing the GBB25DYRT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features two rows with a total of 50 positions, allowing for seamless connectivity on your PCBs. With a pitch of 1.27mm (.05 in) and a contact material of phosphor bronze plated with gold, it ensures efficient signal transmission with minimal interference. The cantilever contact type and straddle orientation guarantee secure and stable connections. Operating at a voltage of 300 VAC and amperage of 1A, it meets the demands of various electronic systems. The termination method of card extender and matte tin plating offer durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Compact yet robust, with a connector height of .61 in and width of 9.4mm (.37 in), this connector is ideal for space-constrained applications. Whether it's for industrial, automotive, or aerospace use, the GBB25DYRT is the perfect choice for high-speed and high-reliability PCB connectivity.