GBB28DHHD

Heilind Number:SULGBB28DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB28DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB28DHHD
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB28DHHD

Detailed Description

GBB28DHHD features a female connector designed for high-performance applications. With two rows and a pitch of 1.27mm, it offers precise connectivity on PCBs. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at 300VAC and 1A, this connector is suitable for power and signal transmission. Its straight orientation and hairpin contact type make it easy to insert and secure. With 56 positions and a tail length of 3.18mm, it accommodates multiple connections. The termination method is through-hole with matte tin plating, guaranteeing durability. This connector is ideal for board-to-board and card edge connections, making it a versatile solution for electronic assemblies in various industries. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. Add the GBB28DHHD to your inventory for high-reliability interconnect solutions.