GBB28DHHR

Heilind Number:SULGBB28DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB28DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB28DHHR
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB28DHHR

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GBB28DHHR, features a dual-row design with 56 female contacts for reliable connectivity. With a mount type of Metal Board Lock and termination method of Thru Hole, it offers secure attachment to circuit boards. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at up to 300 VAC and 1 A, this connector is suitable for power and signal transmission. Its straight orientation and hairpin contact type make it easy to insert and remove. With a pitch of 1.27 mm and a tail length of 3.18 mm, it provides precise and stable connections. The connector is designed for a wide temperature range of -65 to 125 °C, making it ideal for various environments. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet durable solution for PCB connections. The termination plating is Matte Tin, ensuring durability and longevity. Classified under high-reliability standards, this connector is perfect for demanding applications in aerospace, defense, and industrial sectors.