GBB28DHHT

Heilind Number:SULGBB28DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB28DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB28DHHT
Amperage:1 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB28DHHT

Detailed Description

The GBB28DHHT is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. Featuring a sturdy threaded mount type and through-hole termination method, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make it easy to use and install, while the 56 positions and 1.27mm pitch provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C and rated for 300VAC, it is suitable for various industrial applications. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Its matte tin termination plating enhances durability. Perfect for high-reliability systems, the GBB28DHHT is a top choice for engineers and designers seeking superior quality in their connectivity solutions.