GBB30DHAD

Heilind Number:SULGBB30DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHAD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHAD

Detailed Description

The GBB30DHAD, a high-performance board-to-board PCB connector, boasts superior quality with its PA9T and phosphor bronze construction. Designed for female connectors, it features two rows with a 1.27mm pitch, ideal for precision applications. With a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. Operating at 300VAC and 1A, it guarantees reliable power transmission. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method ensures secure connectivity. With 60 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Meeting strict industry standards, it can withstand temperatures ranging from -65 to 125°C. Its compact size, measuring 23.24mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Overall, the GBB30DHAD is a top choice for demanding electronic systems requiring high-speed and high-reliability connectivity.