GBB30DHAN

Heilind Number:SULGBB30DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGBB30DHAN

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBB30DHAN connector offers reliable performance in demanding environments. Designed for female gender with two rows and no mounting required, this connector ensures secure and efficient connectivity. The termination method through hole, with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it suits diverse electronic applications. The hairpin contact type, right-angle orientation, and 60 positions enhance versatility. With a tail length of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions of 23.24mm x 9.4mm, this connector is ideal for board-to-board and card edge connections. Meeting stringent quality standards, the GBB30DHAN is a dependable choice for various PCB applications.