GBB30DHAR

Heilind Number:SULGBB30DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHAR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHAR

Detailed Description

The GBB30DHAR is a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding applications. Featuring a sturdy Metal Board Lock mount type, this connector ensures secure attachment to the circuit board. With a pitch of 1.27mm (.05 in) and two rows of 60 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its contact type, Hairpin, and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 300 VAC and with an amperage of 1A, this connector is suitable for various power and signal transmission needs. With a tail length of 2.54mm (.1 in) and a compact connector height of 23.24mm (.915 in), it allows for efficient PCB integration. The termination method is Thru Hole with Matte Tin plating, ensuring easy and durable soldering. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environmental conditions. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GBB30DHAR is a trusted choice for high-reliability connectivity solutions.