GBB30DHAS

Heilind Number:SULGBB30DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHAS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHAS

Detailed Description

Introducing the GBB30DHAS, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact design and right-angle orientation, it's ideal for space-constrained installations. Boasting a 1A current rating and 300VAC voltage capability, it guarantees efficient operation. The 60-position, dual-row configuration with hairpin contacts offers secure connectivity. Its thru-hole termination method and side-hole mount type facilitate easy assembly on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. Trust the GBB30DHAS for robust and durable interconnection solutions in aerospace, defense, and industrial systems.