GBB30DHAT

Heilind Number:SULGBB30DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGBB30DHAT

Detailed Description

The GBB30DHAT is a high-performance board-to-board PCB connector designed for exceptional connectivity in electronic systems. Featuring a durable PA9T body and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of various applications. The threaded mount type and right-angle orientation allow for secure installation in tight spaces. With two rows and 60 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Measuring at .915 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for use in aerospace, military, and industrial settings, it ensures high reliability in mission-critical operations. Upgrade your connectivity solutions with the GBB30DHAT.