GBB30DHBA

Heilind Number:SULGBB30DHBA
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHBA
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHBA
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHBA

Detailed Description

Introducing the GBB30DHBA, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a low 1 A amperage and 300 VAC voltage rating, it's perfect for power and signal transmission. The female connector with two rows and threaded side hole mount type offers secure and efficient PCB integration. Using a hairpin contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high signal integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. With 60 positions and a 1.27 mm pitch, it provides ample connectivity in compact spaces. The right-angle orientation and .37-inch connector width allow for versatile board-to-board connections. With Matte Tin termination plating for added durability, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the GBB30DHBA for your connectivity needs.