GBB30DHBD

Heilind Number:SULGBB30DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:60
SKU:SULGBB30DHBD

Detailed Description

Introducing the GBB30DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at a rated amperage of 1A and voltage of 300VAC. With two rows of hairpin-type contacts, it offers secure mating for 60 positions, perfect for intricate circuitry. The right-angle orientation and clearance hole mount type enhance versatility, while the thru-hole termination method with matte tin plating guarantees a strong and lasting connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, telecommunications, and industrial applications. With a compact size of just 9.4mm in width and 23.24mm in height, it provides efficient PCB connectivity without compromising on performance. Trust the GBB30DHBD for seamless and durable board-to-board connections in your projects.