GBB30DHBS

Heilind Number:SULGBB30DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHBS
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHBS

Detailed Description

Introducing the GBB30DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Boasting a robust construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm (0.05in) and 60 positions distributed across 2 rows, it facilitates seamless data transfer. The right-angle orientation and side-hole mount type offer flexibility in installation, while the through-hole termination method guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 23.24mm (0.915in) and width of 9.4mm (0.37in), saves valuable board space. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent performance standards. Trust the GBB30DHBS for efficient and durable interconnection solutions in your electronic designs.