| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB30DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB30DHBT |
GBB30DHBT
| Heilind Number: | SULGBB30DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB30DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB30DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300 VAC. With a right-angle orientation, threaded mounting, and through-hole termination, it offers secure and efficient connectivity in two rows of 60 positions at a 1.27mm pitch. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for rugged environments. Its compact design, with a connector height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBB30DHBT for superior performance in your electronic designs.

