GBB30DHFD

Heilind Number:SULGBB30DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHFD

Detailed Description

Introducing the GBB30DHFD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. The two rows of hairpin contacts, with a pitch of 1.27mm, offer secure connections. Its surface mount termination method and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 60 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its durability. Ideal for use in aerospace, defense, and industrial applications, the GBB30DHFD ensures superior performance and reliability in your PCB designs.