GBB30DHFT

Heilind Number:SULGBB30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHFT

Detailed Description

Introducing the GBB30DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1 A and a voltage capacity of 300 VAC, it meets the needs of power and data-intensive systems. The threaded mount and surface mount termination method provide secure and stable installation, while the hairpin contact type and straight orientation offer easy connectivity in tight spaces. With two rows and 60 positions, it enables versatile PCB layout options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, ensures efficient use of space on the PCB. The matte tin termination plating enhances durability and conductivity. Trusted for its quality and performance, the GBB30DHFT is ideal for aerospace, defense, and industrial applications where reliability is paramount.