GBB30DHHN

Heilind Number:SULGBB30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHHN

Detailed Description

This high-performance PCB connector, with SKU GBB30DHHN, boasts a durable construction featuring PA9T and Phosphor Bronze materials. Designed for demanding applications, it offers a 1A amperage and can handle up to 300VAC. With a female gender and two rows, it ensures reliable connectivity. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its hairpin contact type and straight orientation make for easy assembly. With 60 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suited for varied environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained layouts. Featuring matte tin termination plating, it ensures secure attachment via thru-hole mounting. This component falls under the category of Board to Board PCB Connectors and Card Edge Connectors, catering to diverse connectivity needs.