GBB30DHLN

Heilind Number:SULGBB30DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHLN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHLN

Detailed Description

Introducing the GBB30DHLN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and data-intensive systems. Its two-row, 60-position layout and 1.27mm pitch provide ample connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of industries. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating and a tail length of 4.06mm, it offers durability and longevity. Trust the GBB30DHLN for efficient and secure board-level connections in your projects.