GBB30DHLT

Heilind Number:SULGBB30DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHLT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHLT

Detailed Description

The GBB30DHLT is a high-performance board-to-board PCB connector perfect for demanding electronic applications. With a gender of female and two rows of contacts, this connector ensures secure and reliable connections. Its durable PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make insertion and removal easy. Operating at a maximum voltage of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a variety of environments. With 60 positions and a pitch of 1.27mm, it offers high-density connectivity. The threaded mount type and thru-hole termination method provide stability during assembly. Measuring at 15.49mm in height and 9.4mm in width, the GBB30DHLT is compact yet efficient. Its matte tin termination plating ensures solderability. This connector is ideal for use in aerospace, military, and industrial applications.