GBB30DHND

Heilind Number:SULGBB30DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHND
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHND

Detailed Description

SKU GBB30DHND features a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Crafted with precision using PA9T and phosphor bronze materials, this connector ensures robust connectivity. With a pitch of 1.27mm (.05in) and two rows of 60 gold-plated hairpin contacts, it offers efficient power delivery at 300VAC and 1A. The straight orientation and thru-hole termination method with clearance hole mount type make installation seamless. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 9.4mm (.37in) in width and .61in (15.49mm) in height, saves valuable space on the PCB. With matte tin termination plating, it ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the GBB30DHND connector guarantees high reliability and performance.