GBB30DHNN

Heilind Number:SULGBB30DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHNN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHNN

Detailed Description

Introducing the GBB30DHNN, a high-performance Board To Board PCB Connector designed for precision and reliability. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various electronic applications. The two-row design with 60 positions and Hairpin contacts allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Thru Hole termination method and Matte Tin plating guarantee secure and stable connections. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers versatility in installation. Trusted for its performance, the GBB30DHNN is the perfect choice for your PCB connectivity needs.