GBB30DHRN

Heilind Number:SULGBB30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHRN

Detailed Description

Introducing the GBB30DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 60 female contacts, each with gold-plated hairpin design, offer excellent signal transmission at a pitch of 1.27mm. The termination method of card extender with matte tin plating guarantees secure and efficient assembly. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 300 VAC, this connector is suitable for various industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. While not RoHS compliant, it meets high-reliability standards, making it ideal for critical systems. Upgrade your PCB connections with the GBB30DHRN for enhanced performance and durability.