GBB30DHRT

Heilind Number:SULGBB30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DHRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DHRT

Detailed Description

Introducing the GBB30DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The connector has a gender of female, with two rows of contacts and a threaded mount type for secure installation. Its termination method is through a card extender, and the contact material is gold-plated phosphor bronze, offering excellent conductivity. Featuring a pitch of 1.27mm, it provides precise and stable connections. The hairpin contact type and straddle orientation further enhance its functionality. With 60 positions and a tail length of 4.06mm, it enables versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it suitable for space-constrained applications. The termination plating is matte tin, ensuring corrosion resistance. This connector falls under the category of high-quality board-to-board PCB connectors, ideal for use in various industries. Whether for commercial or industrial use, the GBB30DHRT is a top choice for reliable and efficient connectivity solutions.