GBB30DYFD

Heilind Number:SULGBB30DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB30DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB30DYFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB30DYFD

Detailed Description

Introducing the GBB30DYFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage resistance up to 300VAC, it is suitable for a wide range of electronic devices. The connector's cantilever contact type and straight orientation make it easy to install on PCBs, while its 2.54mm tail length allows for secure surface mounting. With a temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The GBB30DYFD, with its 60 positions and 2 rows, offers ample connectivity options, making it perfect for high-density PCB layouts. Trust in its matte tin termination plating for long-lasting performance. Upgrade your electronics with this top-of-the-line connector.